99 2441 52 03 | binder

Angle plug, 2 pole + PE, screw connection, screw locking, angled, 99 2441 52 03

Order No.: 70P2051
EAN: 4099891704575
MPN:
99 2441 52 03
Series: 820
99 2441 52 03 binder Other Circular Connectors Image 1
99 2441 52 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8000 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.3839 €
50 pcs.
21.0273 €
100 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 2441 52 03, binder

7/8" Male angled connector, Contacts: 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 1.5 mm²
Pin number 2 pole + PE
Orientation angled
Contact connection screw connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes