99 2441 282 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2441 282 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
10 pcs.
29.5715 €
25 pcs.
27.5009 €
50 pcs.
25.5850 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 2441 282 03, binder
7/8" Male cable connector, Contacts: 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 2 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |