99 2441 12 03 | binder
Plug, 2 pole + PE, screw connection, screw locking, straight, 99 2441 12 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
17.0408 €
50 pcs.
16.0055 €
100 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2441-12-03, Franz Binder
7/8" Male connector, poles 2+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |