99 2440 62 03 | binder
Angle coupling, 2 pole + PE, screw connection, screw locking, angled, 99 2440 62 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8000 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.80 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8000 €
10 pcs.
22.3839 €
50 pcs.
21.0273 €
100 pcs.
19.7659 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 2440 62 03, binder
7/8" Female angled connector, Contacts: 2+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 2 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |