99 2062 702 08 | binder

Jack, 8 pole, crimp connection, screw locking, straight, 99 2062 702 08

Order No.: 70P0497
EAN: 4099891697167
MPN:
99 2062 702 08
Series: 581
99 2062 702 08 binder Other Circular Connectors Image 1
99 2062 702 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.85 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8524 €
10 pcs.
11.0313 €
50 pcs.
10.2578 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 2062 702 08, binder

M16 IP40 Female cable connector, Contacts: 8 DIN, 6.0-8.0 mm, shieldable, crimping, IP40.

Technical specifications
Filter Property Value
Version jack
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No