99 2062 09 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 2062 09 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8619 € *
Available: 3 pcs.
Total Price:
17.86 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8619 €
10 pcs.
15.7080 €
50 pcs.
14.6608 €
150 pcs.
14.0063 €
500 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-2062-09-08, Franz Binder
M16 IP40 Female connector, poles 8 DIN, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |