99 2061 700 08 | binder
Plug, 8 pole, crimp connection, screw locking, straight, 99 2061 700 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
9.3891 €
50 pcs.
8.7346 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-2061-700-08, BINDER
M16 IP40 Male cable connector, Contacts: 8 DIN, 4.0-6.0 mm, shieldable, crimping, IP40.
Features
- Contact material: PBT
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |