99 2061 29 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 2061 29 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9444 € *
Available: 18 pcs.
Total Price:
19.94 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9444 €
5 pcs.
18.5521 €
10 pcs.
17.0765 €
25 pcs.
15.5295 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2061-29-08, Franz Binder
M16 IP40 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |