99 2053 00 05 | binder
Plug, 5 pole, screw locking, straight, 99 2053 00 05
Order No.: 66P3927
EAN: 4099889729610
MPN:
99 2053 00 05
Cable connector, 99-2053-00-05, Binder
Male cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| Additional parts | equipped |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |