99 2045 02 24 | binder

Plug, 24 pole, solder connection, screw locking, straight, 99 2045 02 24

Order No.: 70P0487
EAN: 4099891697068
MPN:
99 2045 02 24
Series: 581
99 2045 02 24 binder Other Circular Connectors Image 1
99 2045 02 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6425 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.64 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6425 €
10 pcs.
28.7861 €
25 pcs.
27.0606 €
50 pcs.
25.4303 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2045 02 24, binder

M16 IP40 Male cable connector, Contacts: 24, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No