99 2042 10 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 99 2042 10 19

Order No.: 70P0485
EAN: 4099891697044
MPN:
99 2042 10 19
Series: 581
99 2042 10 19 binder Other Circular Connectors Image 1
99 2042 10 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8825 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.88 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8825 €
10 pcs.
24.3236 €
25 pcs.
22.8718 €
50 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 2042 10 19, binder

M16 IP40 Female cable connector, Contacts: 19, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes