99 2037 02 16 | binder

Plug, 16 pole, solder connection, screw locking, straight, 99 2037 02 16

Order No.: 70P0477
EAN: 4099891696962
MPN:
99 2037 02 16
Series: 581
99 2037 02 16 binder Other Circular Connectors Image 1
99 2037 02 16 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2534 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
19.9801 €
50 pcs.
18.7782 €
100 pcs.
17.6358 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2037 02 16, binder

M16 IP40 Male cable connector, Contacts: 16, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 16 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No