99 2037 00 16 | binder

Plug, 16 pole, solder connection, screw locking, straight, 99 2037 00 16

Order No.: 70P0476
EAN: 4099891696955
MPN:
99 2037 00 16
Series: 581
99 2037 00 16 binder Other Circular Connectors Image 1
99 2037 00 16 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
10 pcs.
19.1590 €
50 pcs.
18.0166 €
100 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2037 00 16, binder

M16 IP40 Male cable connector, Contacts: 16, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 16 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No