99 2034 10 14 | binder

Jack, 14 pole, solder connection, screw locking, straight, 99 2034 10 14

Order No.: 70P0474
EAN: 4099891696931
MPN:
99 2034 10 14
Series: 581
99 2034 10 14 binder Other Circular Connectors Image 1
99 2034 10 14 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.96 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9555 €
10 pcs.
20.6346 €
50 pcs.
19.4089 €
100 pcs.
18.2308 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 2034 10 14, binder

M16 IP40 Female cable connector, Contacts: 14, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes