99 2033 20 14 | binder

Plug, 14 pole, solder connection, screw locking, straight, 99 2033 20 14

Order No.: 67F5664
EAN: 4099891693220
MPN:
99 2033 20 14
Series: 581
99 2033 20 14 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8960 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.90 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8960 €
10 pcs.
20.1705 €
25 pcs.
18.5640 €
50 pcs.
17.0170 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 2033 20 14, Franz Binder

M16 Male cable connector, Contacts: 14 (14-b), 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes