99 2029 10 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 99 2029 10 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6104 € *
Available: 28 pcs.
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
19.0162 €
50 pcs.
17.7191 €
150 pcs.
16.9456 €
500 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-2029-10-12, BINDER
M16 IP40 Male cable connector, Contacts: 12, 4.0-6.0 mm, shieldable, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |