99 2026 702 07 | binder

Jack, 7 pole, crimp connection, screw locking, straight, 99 2026 702 07

Order No.: 70P0470
EAN: 4099891696894
MPN:
99 2026 702 07
Series: 581
99 2026 702 07 binder Other Circular Connectors Image 1
99 2026 702 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.9599 €
50 pcs.
10.1983 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 2026 702 07, binder

M16 IP40 Female cable connector, Contacts: 7, 6.0-8.0 mm, shieldable, crimping, IP40.

Technical specifications
Filter Property Value
Version jack
Pin number 7 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No