99 2022 92 06 | binder
Jack, 6 pole, solder connection, screw locking, straight, 99 2022 92 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8516 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.8758 €
50 pcs.
11.9833 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 2022 92 06, binder
M16 IP40 Female cable connector, Contacts: 6 DIN, 6.0-8.0 mm, shieldable, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |