99 2021 700 06 | binder
Plug, 6 pole, crimp connection, screw locking, straight, 99 2021 700 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
10 pcs.
10.7695 €
50 pcs.
10.0198 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 2021 700 06, binder
M16 IP40 Male cable connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, crimping, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |