99 2021 19 06 | binder

Plug, 6 pole, solder connection, screw locking, straight, 99 2021 19 06

Order No.: 66P3860
EAN: 4099889701159
MPN:
99 2021 19 06
Series: 581
99 2021 19 06 binder Other Circular Connectors Image 1
99 2021 19 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
10 pcs.
13.9944 €
50 pcs.
13.0067 €
100 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-2021-19-06, BINDER

M16 IP40 Male cable connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, solder, IP40.

Features

  • Contact material: CuZn
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes