99 2021 10 06 | binder
Plug, 6 pole, solder connection, screw locking, straight, 99 2021 10 06
Unit Price (€ / pc.)
9.2939 € *
Available: 1 pcs.
Next delivery: 10 pcs. on 2026-05-15
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2939 €
10 pcs.
8.3657 €
50 pcs.
7.8421 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2021-10-06, Franz Binder
M16 IP40 Male connector, poles 6 DIN, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |