99 2014 700 05 | binder
Jack, 5 pole, crimp connection, screw locking, straight, 99 2014 700 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.1265 €
50 pcs.
10.3530 €
100 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 2014 700 05, binder
M16 IP40 Female cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, crimping, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |