99 2013 220 05 | binder

Plug, 5 pole, screw connection, screw locking, straight, 99 2013 220 05

Order No.: 70P0430
EAN: 4099891696498
MPN:
99 2013 220 05
Series: 581
99 2013 220 05 binder Other Circular Connectors Image 1
99 2013 220 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0642 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.9932 €
50 pcs.
15.9698 €
100 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2013 220 05, binder

M16 IP40 Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25-1.5 mm²
Pin number 5 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes