99 2013 10 05 | binder

Plug, 5 pole, solder connection, screw locking, straight, 99 2013 10 05

Order No.: 66P3829
EAN: 4099879111159
MPN:
99 2013 10 05
Series: 581
99 2013 10 05 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1507 € *
Available: 25 pcs.
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
10 pcs.
8.9369 €
50 pcs.
8.3419 €
150 pcs.
7.9611 €
500 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-2013-10-05, Franz Binder

M16 IP40 Male connector, poles 5, 4.0-6.0 mm, shieldable, solder, IP40

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes