99 2013 09 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 2013 09 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
14.7441 €
50 pcs.
13.7207 €
150 pcs.
13.1138 €
500 pcs.
12.4593 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2013-09-05, Franz Binder
M16 IP40 Male connector, poles 5, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |