99 2013 00 05 | binder

Plug, 5 pole, solder cup, screw locking, straight, 99 2013 00 05

Order No.: 66F186
EAN: 4099889726817
MPN:
99 2013 00 05
Series: 581
99 2013 00 05 binder Other Circular Connectors Image 1
99 2013 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 18 pcs.
Next delivery: 40 pcs. on 2026-04-14
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.8068 €
50 pcs.
6.3784 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 581.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Cable plug connectors, type 581.

Rugged metal housing and guide collar made of zinc die-casting, nickel-plated with good EMC properties, for 4.0 to 6.0 mm cable entry.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2013-00-05, 5-pole, 250 V/6.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PBT
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No