99 2010 700 04 | binder

Jack, 4 pole, screw connection, screw locking, straight, 99 2010 700 04

Order No.: 66P3825
EAN: 4099889701135
MPN:
99 2010 700 04
Series: 581
99 2010 700 04 binder Other Circular Connectors Image 1
99 2010 700 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.6152 €
50 pcs.
8.9488 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-2010-700-04, BINDER

M16 IP40 Female cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, crimp, IP40.

Features

  • Contact material: PBT
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version jack
Pin number 4 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No