99 2010 210 04 | binder
Jack, 4 pole, screw connection, screw locking, straight, 99 2010 210 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
16.9337 €
50 pcs.
15.7437 €
100 pcs.
14.6489 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 2010 210 04, binder
M16 IP40 Female cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, screw clamp, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |