99 2009 02 04 | binder

Plug, 4 pole, solder cup, screw locking, straight, 99 2009 02 04

Order No.: 66F204
EAN: 4099889726893
MPN:
99 2009 02 04
Series: 581
99 2009 02 04 binder Other Circular Connectors Image 1
99 2009 02 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 18 pcs.
Next delivery: 40 pcs. on 2026-04-15
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.2471 €
50 pcs.
6.7354 €
150 pcs.
6.4498 €
500 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 581.

Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: silver-plated. Cable termination: solder terminals, max. 0.75 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage: 1750 VAC. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

For cable outlets from 6.0 to 8.0 mm, type 581.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-2009-02-04, 4-pole, 250 V/7.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PBT
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No