99 2006 10 03 | binder
Jack, 3 pole, solder connection, screw locking, straight, 99 2006 10 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5307 € *
Available: 5 pcs.
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.0313 €
50 pcs.
10.2697 €
150 pcs.
9.8294 €
500 pcs.
9.3177 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-2006-10-03, Franz Binder
M16 IP40 Female connector, poles 3 DIN, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |