99 2005 210 03 | binder
Plug, 3 pole, screw connection, screw locking, straight, 99 2005 210 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8032 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
14.6965 €
50 pcs.
13.6612 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 2005 210 03, binder
M16 IP40 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, screw clamp, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |