99 2005 10 03 | binder
Plug, 3 pole, solder connection, screw locking, straight, 99 2005 10 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Available: 31 pcs.
Male cable connector, 99-2005-10-03, Franz Binder
M16 IP40 Male connector, poles 3 DIN, 4.0-6.0 mm, shieldable, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |