99 2001 09 02 | binder

Plug, 2 pole, solder connection, screw locking, straight, 99 2001 09 02

Order No.: 70P0390
EAN: 4099891696092
MPN:
99 2001 09 02
Series: 581
99 2001 09 02 binder Other Circular Connectors Image 1
99 2001 09 02 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4954 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.6743 €
50 pcs.
9.9365 €
100 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 2001 09 02, binder

M16 IP40 Male cable connector, Contacts: 2, 4.0-6.0 mm, shieldable, solder, IP40.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 2 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes