99 1721 000 12 | binder

Plug, 12 pole, solder connection, snap lock, straight, 99 1721 000 12

Order No.: 70P2237
EAN: 4099891705411
MPN:
99 1721 000 12
Series: 570
99 1721 000 12 binder Other Circular Connectors Image 1
99 1721 000 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7901 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
17.4692 €
50 pcs.
16.2554 €
100 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 1721 000 12, binder

ELC Male cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP54.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No