99 0979 100 04 | binder
Plug, 4 pole, solder connection, bayonet locking, straight, 99 0979 100 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available: 20 pcs.
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.2114 €
50 pcs.
6.3427 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature connector, 99-0979-100-04, BINDER
Bayonet Male cable connector, Contacts: 4, 3.0-4.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |