99 0972 100 02 | binder
Jack, 2 pole, solder connection, bayonet locking, straight, 99 0972 100 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Available: 8 pcs.
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.7473 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket cable connector, 99 0972 100 02, Franz Binder
Bayonet Female cable connector, Contacts: 2, 3.0-4.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 3 to 4 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |