99 0771 002 08 | binder
Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 002 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7568 € *
Available in 5 Days: 77 pcs. - if ordered today
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.8643 €
50 pcs.
11.0432 €
100 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug cable connector, 99 0771 002 08, Franz Binder
Bayonet NCC Male cable connector, Contacts: 8, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |