99 0771 000 08 | binder
Plug, 8 pole, solder connection, bayonet locking, straight, 99 0771 000 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4355 € *
Next delivery: 86 pcs. on 2026-04-30
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.5668 €
50 pcs.
10.6505 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-0771-000-08, Franz Binder
Bayonet NCC Male connector, poles 8, 2.5-4.0 mm, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 2.5 to 4 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |