99 0719 00 13 | binder
Panel plug, 12 pole + PE, solder cup, screw locking, straight, 99 0719 00 13
Connector for automation technology, type Binder 694.
With ground terminal and screw locking. Male and female cable connectors with cable bushing Pg 13.5. Splash proof; Female contacts: copper tin. Male contacts: copper zinc. Contact surface: nickel-plated. Cable connection: solder terminals max. 1.0 mm². Contact carrier PA 66 to UL 94 V-0. Housing: straight/angled PA 66 to UL 94 V-0. Degree of protection in mated state (IEC 60529): IP 65. Cable outlet: 10 to 12 mm. Test surge voltage: 4800 V. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Insertion/removal cycles: min. 500. Operating temperatures: - 40 to +100 °C.
Male panel mount connectors, type 694.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0719-00-13, 12-pole, 250 V/6.0 A
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole + PE | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |