99 0669 72 24 | binder
Angle plug, 24 pole, solder connection, bayonet locking, angled, 99 0669 72 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1066 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.11 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1066 €
10 pcs.
29.2383 €
25 pcs.
27.4771 €
50 pcs.
25.8349 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99 0669 72 24, binder
Bayonet Male angled connector, Contacts: 24, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 24 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |