99 0658 02 16 | binder
Jack, 16 pole, solder connection, bayonet locking, straight, 99 0658 02 16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Available: 5 pcs.
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
10 pcs.
28.2506 €
50 pcs.
26.3228 €
150 pcs.
25.1685 €
500 pcs.
23.8833 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-0658-02-16, Franz Binder
Bayonet Female connector, poles 16, 6.0-8.0 mm, unshielded, solder, IP40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |