99 0653 72 14 | binder
Angle plug, 14 pole, solder connection, bayonet locking, angled, 99 0653 72 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4561 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
19.2304 €
50 pcs.
18.0642 €
100 pcs.
17.0051 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-0653-72-14, BINDER
Bayonet Male angled connector, Contacts: 14, 6.0-8.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Pin number | 14 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |