99 0650 00 12 | binder
Jack, 12 pole, solder connection, bayonet locking, straight, 99 0650 00 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
15.1487 €
50 pcs.
14.0777 €
100 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Bayonet female cable connector, 99-0650-00-12, Binder
Bayonet female cable connector, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |