99 0649 02 12 | binder

Plug, 12 pole, solder connection, bayonet locking, straight, 99 0649 02 12

Order No.: 66P3529
EAN: 4099889700909
MPN:
99 0649 02 12
Series: 678
99 0649 02 12 binder Other Circular Connectors Image 1
99 0649 02 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.6854 €
50 pcs.
11.7810 €
100 pcs.
10.6267 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-0649-02-12, BINDER

Bayonet Male cable connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP40.

Features

  • Contact material: CuZn
  • Degree of protection: IP40
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking bayonet locking
Assembly cable assembly
contact surface gold-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No