99 0647 00 08 | binder
Panel plug, 8 pole, solder connection, bayonet locking, straight, 99 0647 00 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.6874 €
50 pcs.
6.7711 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 99-0647-00-08, Binder
Bayonet male panel mount connector, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |