99 0646 70 08 | binder

Angle coupling, 8 pole, solder connection, bayonet locking, angled, 99 0646 70 08

Order No.: 70P0564
EAN: 4099891697600
MPN:
99 0646 70 08
Series: 678
99 0646 70 08 binder Other Circular Connectors Image 1
99 0646 70 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8714 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
10 pcs.
22.4434 €
50 pcs.
21.0868 €
100 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0646 70 08, binder

Bayonet Female angled connector, Contacts: 8 DIN, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 8 pole
Orientation angled
Contact connection solder connection
Type of locking bayonet locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes