99 0645 00 08 | binder
Plug, 8 pole, solder cup, bayonet locking, straight, 99 0645 00 08
Unit Price (€ / pc.)
7.9492 € *
Available: 109 pcs.
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.1519 €
50 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 99-0645-00-08, Binder
Bayonet cable connector, Contacts: 8 DIN, 3.0 - 6.0 mm, shielding is not possible, solder, IP40
Technical Data
- Contact connection: Solder cup
- Rated voltage: 30 V
- Number of positions: 8
- Housing material: PA
- Contact plating: Ag (silver)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |