99 0622 70 07 | binder

Angle coupling, 7 pole, solder connection, bayonet locking, angled, 99 0622 70 07

Order No.: 70P0561
EAN: 4099891697570
MPN:
99 0622 70 07
Series: 678
99 0622 70 07 binder Other Circular Connectors Image 1
99 0622 70 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5636 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.56 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5636 €
10 pcs.
18.3736 €
50 pcs.
17.2788 €
100 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 0622 70 07, binder

Bayonet Female angled connector, Contacts: 7, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle coupling
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation angled
Contact connection solder connection
Type of locking bayonet locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No