99 0617 72 06 | binder
Angle plug, 6 pole, solder cup, bayonet locking, angled, 99 0617 72 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
13.0781 €
50 pcs.
12.1737 €
100 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 99-0617-72-06, Binder
Bayonet male angled connector, Contacts: 6 DIN, 6.0 - 8.0 mm, shielding is not possible, solder, IP40
Technical Data
- Contact connection: Solder cup
- Rated voltage: 250 V
- Number of positions: 6
- Housing material: PA
- Contact plating: Ag (silver)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | bayonet locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |