99 0617 02 06 | binder

Plug, 6 pole, solder cup, bayonet locking, straight, 99 0617 02 06

Order No.: 66F818
EAN: 4099889728934
MPN:
99 0617 02 06
Series: 678
99 0617 02 06 binder Other Circular Connectors Image 1
99 0617 02 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 33 pcs.
Next delivery: 41 pcs. on 2026-04-22
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4502 €
50 pcs.
5.0218 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 678.

With bayonet quick-lock. Compatible with other products that have the same contact arrangement; Contacts: female contacts copper tin, male contacts copper zinc. Plug contact finish: silver-plated. Cable connection: max. 0.75 mm². Contact carrier: PBT in accordance with UL 94 V-0. Housing: PA 66 in accordance with UL 94 HB. Cable exit: max. 4.0 to 6.0 mm. Degree of protection when plugged in (IEC 60529): IP 40. Test surge voltage: 910 VAC. Contact resistance: 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

For cable outlet from 6.0 to 8.0 mm, type 678.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-0617-02-06, 6-pole, 250 V/6.0 A

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking bayonet locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No